Microchip Technology Operational Amplifiers
Microchip Technology Operational Amplifiers address design requirements for cost-effective general-purpose amplifier ICs to precision amplifiers ICs. The op-amps minimize errors resulting from harsh electrical environments. They minimize development risk and increase system performance by providing reliable, well-documented functionality.Features
- General-Purpose Amplifiers
- Wide selection of bandwidths, from 9kHz to 80MHz, to address a wide variety of applications
- Extend battery runtime with operating voltages as low as 1.4V and quiescent currents as low as 450nA
- Additional electromagnetic filtering on select devices provides extra protection in electrically harsh environments
- Precision Amplifiers
- Maximum input offsets below 250µV to enable high-accuracy designs
- Extend battery runtime with operating voltages as low as 1.8V and ultra-low quiescent currents for the given bandwidth
- A wide operating temperature range of -40°C to +125°C provides a robust solution even at extreme temperatures
- Zero-Drift Amplifiers
- Industry-leading accuracy performance with maximum offsets as low as 2µV
- Offset drift as low as 15nV/°C, which enables accuracy across temperature extremes
- Additional electromagnetic filtering on select devices provides extra protection in electrically harsh environments
- Differential Amplifiers
- Industry-leading low input offsets of less than 150µV to enable high-accuracy signal measurement
- Designed for low distortion and fast settling to maintain signal integrity, even at high speeds
- Ideal for use with Microchip's family of high-speed SAR ADCs, the driver allows a system to take advantage of the full performance of the converter across a wide range of operating conditions
Videos
Yayınlandı: 2021-06-08
| Güncellenmiş: 2022-03-11