Microchip Technology OX-502 Oven Controlled Crystal Oscillators (OCXO)

Microchip Technology OX-502 Oven Controlled Crystal Oscillators (OCXO) offer an excellent combination of small size, low power, fast warm-up time, and stability under airflow. The OX-502 features tight stability of ±10ppb over-temperature, ±3ppm over ten years of aging, and ±2ppb/C frequency slope. The device is available in a small 9.4mm × 14.3mm package and operates with an extended temperature range of -40°C to +95°C.

The OX-502 Crystal Oscillators are based on proprietary ASIC development, thermal management, and performance-proven crystal stability. The OX–502 bridges the gap between AT-cut-based TCXOs and larger OCXO designs.

Features

  • 6-Pin SMD package
  • Fast warm-up
  • Frequency range of 10MHz to 40MHz
  • 10, 12.8, 20, 24.576, 25, 30.72MHz frequency 
  • High reliability (based on fully integrated design)
  • Low power

Applications

  • Base stations (5G & 4G)
  • Test equipment
  • Small Cell
  • Military communication equipment
  • Stratum 3
  • SyncE; 1588

Temperature Stability Graph

Chart - Microchip Technology OX-502 Oven Controlled Crystal Oscillators (OCXO)
Yayınlandı: 2019-08-06 | Güncellenmiş: 2026-04-16