Microchip Technology PCI100x Switchtec™ PCIe Gen 4.0 Switches
Microchip Technology PCI100x Switchtec™ PCIe Gen 4.0 Switches support packet switching and multi-host applications and are compliant with PCI-SIG Gen5 specifications. The PCI1005 switch expands a single-host PCIe port to up to six endpoints, while the PCI1003 device enables multi-host connectivity through non-transparent bridging (NTB) and is fully configurable to support four to eight ports. Features include operation up to 16GT/s, high-speed DMA, and advanced Switchtec technology that includes automatic error reporting (AER), downstream port containment (DPC), and completion timeout synthesis (CTS). Microchip Technology PCI100x Switches offer various temperature ranges, including 0°C to +70°C, -40°C to +85°C, and -40°C to +105°C, for commercial, industrial, and automotive environments.Features
- High performance
- Supports packet switching
- Supports multi-host applications
- Supports high-speed DMA
- Advanced Switchtec technology
- AER
- DPC
- CTS
- PCI1003
- Enables multi-host connections through NTB
- Fully configurable to support four to eight ports
- PCI1005 expands a single-host PCIe port up to six endpoints
Applications
- Automotive
- Industrial
- Communications
- Data centers
- GPU servers
- SSD enclosures
- Embedded computing
- Storage
Specifications
- Temperature ranges
- 0°C to +70°C for commercial
- -40°C to +85°C for industrial
- -40°C to +105°C for automotive
- PCI-SIG Gen5 specification compliance
- Up to 16GT/s operation
Yayınlandı: 2025-01-20
| Güncellenmiş: 2025-01-28