Microchip Technology PCI11010 PCIe Switch w/ Ethernet MAC & I/O
Microchip Technology PCI11010 PCIe Switch w/ Ethernet MAC and I/O features an integrated Ethernet MAC and programmable I/O. The Microchip Technology PCI11010 offers a 2-lane (2x8GT/s) upstream port and a 1-lane (1x8GT/s) downstream port, delivering a maximum line rate of 8GT/s. This device meets PCIe Revision 4.x specifications and is designed to enhance PCIe sub-systems in embedded applications. It supports flexible PCIe upstream configurations and ensures compliance across all external and internal interfaces.
Features
- Integrated PCI switching fabric
- 512byte maximum payload size
- Integrated PCIe physical interfaces
- 2-lane (2x8GT/s) upstream port
- 1-lane (1x8GT/s) downstream port
- 2.5Gbps Ethernet MAC
- IEEE 802.3 compliant
- RGMII support for 10/100/1000Mbps
- SGMII support for 1Gbps
- SGMII+ support for 2.5Gbps
- Jumbo frame support
- Precision Time Protocol
- IEEE 1588-2008 E2E and P2P one and two-step support
- IEEE 1588-2008 Programmable Time Compare output (e.g., 1PPS)
- Power and I/O
- Integrated power-on reset circuit with configurable under/over voltage protection
- Latch-up performance exceeds 150mA per EIA/JESD78, Class II
- JEDEC Class 3A ESD performance
- Comprehensive power management features
- PCIe 3.1 Low Power Sub States (LPSS) L2 (with aux. power supply)
- UARTs
- RS232/RS485
- Auto-direction control
- Standard and advanced speed support
- Basic or comprehensive signal support
- Additional features
- Multifunction GPIOs
- Programmable pin multiplexer
- Ability to use low-cost 25MHz crystal or clock for reduced BOM
- SPI peripheral interface
- SMBus target interface
- SMBus controller interface
- PVT Sensor
- JTAG TAP
- Packaging
- Pb-free RoHS-compliant 100-pin VQFN package
- Environmental
- Available in commercial and industrial grades
Applications
- Industrial PCs (network interface, PCIe fanout)
Block Diagram
Yayınlandı: 2023-09-15
| Güncellenmiş: 2026-03-12