Microchip Technology PCI11414 PCIe Switch w/ USB 3.2, MAC & I/O

Microchip Technology PCI11414 PCIe Switch w/ USB 3.2, MAC, and I/O combines a USB 3.2 Gen 2 host controller, Ethernet MAC, and programmable I/O. The Microchip Technology PCI11414 offers a 4-lane (4x8GT/s) upstream port and a 1-lane (1x8GT/s) downstream port, making it ideal for boosting PCIe bandwidth in embedded applications. The device is certified for PCIe Revision 4.x specifications with a maximum line rate of 8GT/s. Use single or multiple lanes for PCIe upstream as needed. The PCI11414 ensures PCIe compliance from external interfaces to switch fabric and endpoint controllers.

Features

  • Integrated PCI switching fabric
    • 512byte maximum payload size
  • Integrated PCIe physical interfaces
    • 4-lane (4x8GT/s) upstream port
    • Allowing single, dual, or four-lane links
    • 1-lane (1x8GT/s) downstream port
  • Integrated USB 3.2 Gen 2 (10Gbps) physical interfaces
  • Integrated xHCI USB 3.2 Gen 2 (10Gbps) USB host controller
    • 2x 10Gbps Gen 2 PHY
    • 4x USB HS/FS/LS PHY
  • Multiple configuration options for USB Type-C® or Type-A2.5Gbps Ethernet MAC
    • IEEE 802.3 compliant
    • RGMII support for 10/100/1000Mbps
    • SGMII support for 1Gbps
    • SGMII+ support for 2.5Gbps
    • Jumbo frame support
  • Precision Time Protocol
    • IEEE 1588-2008 E2E and P2P one and two-step support
    • IEEE 1588-2008 Programmable Time Compare output (e.g., 1PPS)
  • Comprehensive power management features
    • PCIe 3.1 Low Power Sub States (LPSS) L2 (with aux. power supply)
  • Packaging
    • Pb-free RoHS-compliant 164-pin DRQFN package
  • Power and I/O
    • Integrated power-on reset circuit with configurable under/over voltage protection
    • Latch-up performance exceeds 150mA per EIA/JESD78, Class II
    • JEDEC Class 3A ESD performance
  • UARTs
    • RS232/RS485
    • Auto-direction control
    • Standard and advanced speed support
    • Basic or comprehensive signal support
  • Additional features
    • Multifunction GPIOs
    • Programmable pin multiplexer
    • Ability to use low-cost 25MHz crystal or clock for reduced BOM
    • SPI peripheral interface
    • SMBus target interface
    • SMBus controller interface
    • PVT Sensor
    • JTAG TAP
  • Environmental
    • Available in commercial and industrial temperature grades

Applications

  • Single-Board Computers (SBC)
  • AIoT Edge computing
  • Industrial PC (IPC)
  • Edge appliances
  • Storage extensions

BLOCK DIAGRAM

Block Diagram - Microchip Technology PCI11414 PCIe Switch w/ USB 3.2, MAC & I/O
Yayınlandı: 2023-09-15 | Güncellenmiş: 2026-03-12