Microchip Technology PCI11414C Single-Chip PCIe Switches

Microchip Technology PCI11414C Single-Chip PCIe Switches integrate a USB 3.2 Gen 2 host controller, an Ethernet MAC, and programmable I/O. The Microchip PCI11414C features PCIe physical interfaces providing a 4‑lane (4×8GT/s) upstream port and a 1‑lane (1×8GT/s) downstream port, supporting maximum line rates of 8GT/s to meet growing demands for higher‑bandwidth PCIe subsystems in embedded applications. The upstream link can operate over one or multiple lanes to optimize system architecture, and the device includes a fully compliant PCIe implementation extending from the external PHY interfaces through the switch fabric and endpoint controllers. PCIe Precision Time Measurement (PTM), compliant with the PCI Express Base Specification R5.0 V1.0, enables accurate timing synchronization between components by determining the relationship between local device clocks and a shared PTM Master Time domain.

The PCI11414C integrates a USB‑IF and xHCI‑compliant USB 3.2 Gen 2 host controller supporting two USB 3.2 Gen 2 Type‑C® ports and three USB 2.0 HS/FS/LS Type‑A ports. USB‑C functionality includes management of CC1 and CC2 configuration channels, while Overcurrent Sense (OCS) and Vbus Port Control provide robust power management. Additionally, the device features an IEEE 802.3‑compliant 2.5Gbps Ethernet MAC with RMII, RGMII, and SGMII interfaces supporting 10/100Mbps, 10/100/1000Mbps, and 1/2.5Gbps data rates, respectively, enabling flexible Ethernet connectivity for a variety of embedded applications.

A programmable pin multiplexer allows designers to map I/O functions to package pins using either the default configuration or customized signal routing tailored to the application. Supported functions include USB‑related signals, GPIO, and SMBus, all accessible through a dedicated PCIe Endpoint Controller. Although the device requires multiple internal clocks, these are generated within an integrated clock farm, requiring only a single‑ended 25MHz external clock or crystal and a PCIe reference clock. Software integration is supported through standard abstractions compatible with major operating systems. The Microchip PCI11414C is available in a 164‑pin DQFN package and offered in commercial (0°C to +70°C), industrial (‑40°C to +85°C), and automotive Grade 3 (‑40°C to +85°C) temperature ranges.

Features

  • Integrated PCIe (8GT/s) switching fabric, 512-byte maximum payload size
  • Integrated PCIe physical interfaces
    • 4-lane (4x 8GT/s) upstream port allowing single, dual, or 4-lane links
    • 1-lane (1x 8GT/s) downstream port
  • Integrated USB 3.2 Gen 2 (10Gbps) physical interfaces
  • Integrated xHCI USB 3.2 Gen 2 (10Gbps) USB host controller
    • 2x 10Gbps Gen 2 PHY
    • 4x USB HS/FS/LS PHY
    • Multiple configuration options for USB Type-C or Type-A
  • 2.5Gbps Ethernet MAC
    • IEEE 802.3 compliant
    • RMII support for 10/100Mbps
    • RGMII support for 10/100/1000Mbps
    • SGMII support for 1Gbps
    • SGMII+ support for 2.5Gbps
    • Jumbo frame support
  • Precision Time Protocol
    • IEEE Std 1588™-2008 E2E and P2P one- and two-step support
    • IEEE Std 1588-2008 programmable time compare output (e.g., 1PPS)
  • Two external (+3.3V and +1.1V) power supplies
  • Comprehensive power management features PCIe 3.1 Low Power Sub States (LPSS) - L2 (with auxiliary power supply), LPSS L1.1 (snooze), and L1.2 (off)
  • Power and I/O
    • Integrated power-on reset circuit with configurable under-/over-voltage protection
    • Latch-up performance exceeds 150mA per EIA/JESD78, Class II
    • JEDEC Class 2 ESD performance
  • UARTs
    • RS232/RS422/RS485
    • Auto-direction control
    • Standard and advanced speed support
    • Basic or comprehensive signal support
  • Multifunction GPIOs
  • Programmable pin multiplexer
  • Ability to use a low-cost 25MHz crystal or clock for reduced BOM
  • PCIe Precision Time Measurement (PTM)
  • Support for common reference clock and separate reference clocks (SRNS and SRIS)
  • SPI peripheral interface
  • SMBus target interface
  • SMBus controller interface
  • JTAG TAP
  • PVT sensor
  • Available in commercial, industrial, and AEC-Q100 Grade 3 temperature ranges
  • Lead-free, RoHS-compliant 164-pin DQFN package

Applications

  • Single-Board Computers (SBCs)
  • AIoT edge computing
  • Industrial PCs (IPCs)
  • Edge appliances
  • Storage extensions

Specifications

  • Supply voltage ranges
    • 1.09V to 1.21V for 1.1V supply
    • 2.97V to 3.63V for 3.3V supply
  • 3.07V to 3.63V analog supply range for 3.3V supply
  • Variable supply voltage ranges
    • 1.62V to 1.98V range at 1.8V
    • 2.25V to 2.75V range at 2.5V
    • 2.97V to 3.63V range at 3.3V
  • Reset current
    • 187.2mA for 1.1V supply
    • 15.48mA for 3.3V supply
  • Sleep current
    • 329mA for 1.1V supply
    • 42.8mA for 3.3V supply
  • Idle current
    • 704mA for 1.1V supply
    • 110mA for 3.3V supply
  • USB active current ranges
    • 825mA to 1237mA for 1.1V supply
    • 125mA to 148mA for 3.3V supply
  • Ethernet active current
    • RGMII at 1000Mbps link
      • 421mA for 1.1V supply
      • 87mA for 3.3V supply
    • SGMII at 2500Mbps link
      • 480mA for 1.1V supply
      • 78mA for 3.3V supply
  • Peripheral active current
    • 4x UART channels with 4Mbps maximum baud rate
      • 334mA for 1.1V supply
      • 56mA for 3.3V supply
    • 2x SPI controllers with 30MHz speed and 1x I2C controller with 1MHz speed
      • 174mA for 1.1V supply
      • 35mA for 3.3V supply
  • PCIe active current - 4-lane UFP + 1-lane DFP at 8GT/s
    • 746mA for 1.1V supply
    • 116mA for 3.3V supply
  • 0ms to 5ms power supply turn-on time range
  • Ambient operating temperature ranges in still air
    • 0°C to +70°C for commercial
    • -40°C to +85°C for industrial
    • -40°C to +85°C for Automotive Grade 3
  • +125°C maximum junction temperature
  • 3kV Human Body Model (HBM) ESD protection

Internal Block Diagram

Block Diagram - Microchip Technology PCI11414C Single-Chip PCIe Switches
Yayınlandı: 2026-03-11 | Güncellenmiş: 2026-10-02