Microchip Technology PD-9501GC-SP IEEE802.3bt 60W Gigabit PoE Midspan

Microchip Technology PD-9501GC-SP IEEE802.3bt 60W Gigabit PoE Midspan is a single-port solution for remote powering of current and emerging high-power applications. The PD-9501GC is designed specifically to power IEEE 802.11n and IEEE 802.3bt access points, Pan-Tilt-Zoom (PTZ) and dome cameras, IP videophones, thin clients, and other high-power Ethernet end terminals with 60W of power. The devices are also backwards compatible and safe to use with any IEEE 802.3af/at terminals such as VoIP phones, IP cameras, and wireless LAN access points. It can power existing 10/100Base-T and Gigabit devices, such as wireless IEEE 802.11n access points. The PD-9501GC-SP provides power on all 4-pairs while being backward compatible with IEEE 802.3af and IEEE 802.3at powered devices.

Features

  • Supports IEEE 802.3bt Type 3 standard PDs
  • IEEE 802.3af/at backward compatible
  • 60W output power over 4-pairs is guaranteed
  • Supports 10/100/1000Base-T applications
  • Safe as the low-power devices receive only the power needed
  • Plug-and-play installation
  • Automatic detection and protection of non–standard Ethernet terminals
  • Compact design fits easily in WLAN access points and IP camera installations

Applications

  • IEEE 802.11n and IEEE 802.3bt access points
  • Wireless LAN access points
  • Pan-Tilt-Zoom (PTZ) and dome cameras
  • IP cameras and IP videophones
  • VoIP phones
  • Thin clients
  • High-power Ethernet end terminals

Specifications

  • 1x port
  • 10/100/1000Mbps data rate
  • AC input power requirements
    • 100VAC to 240VAC input voltage
    • 1.5A AC input current
    • 50/60Hz AC frequency
  • 60W user port power
  • Power-over-Ethernet (PoE) output
    • 1/2 (-) and 3/6 (+) data pairs
    • 7/8 (-) and 4/5 (+) spare pairs
    • 55VDC nominal output voltage
  • 151mm × 62mm × 38mm (LxwxH) dimensions
  • 500g net weight
  • Connectors
    • Shielded RJ-45
    • EIA 568A and 568B
  • Indicators
    • Yellow AC power system indicator
    • Channel power indication
      • 2x pair blue
      • 4x pair green
  • Environmental
    • Operating ambient temperature ranges
      • -10°C to +40°C at 60W
      • -10°C to +55°C at 30W
    • 90% maximum operating humidity
    • -1312 ft to 10,000 ft operating altitude range
  • 1-year warranty
  • 240,000 hours at +25°C MTBF
  • 34BTU/Hr thermal rating
  • IEEE 802.3bt regulatory compliance
  • Electromagnetic emission and immunity
    • FCC Part 15, Class B
    • EN 55032 Class B
    • EN 55035
    • VCCI
  • UL/IEC/EN 62368-1 safety
Yayınlandı: 2024-06-07 | Güncellenmiş: 2024-06-16