Microchip Technology PD-IM-7601/SP Evaluation Board

Microchip Technology PD-IM-7601/SP Evaluation Board is based on Microchip's PD69201 1-Port PSE PoE Manager. It is used to demonstrate the operation of one 2-pair port. The part number for this EVB is PD-IM-7601. Microchip’s PD69201 device is an IEEE® 802.3af and IEEE® 802.3at compliant single-port Power over Ethernet (PoE) Manager. It's used in Ethernet switches and midspans/injectors to allow network devices to share power and data over the same cable. With minimal external components, the PD69201 supports both IEEE 802.3af/at and Legacy Power Devices (PDs). The PD69201 is available in a 10-pin, 3mm x 4mm DFN package and integrates power, analog, and state-of-the-art logic.

Features

  • Two RJ45 connectors (one for Data in and one for Power and Data out)
  • Switch domain isolated from PoE domain
  • Switch domain USB interface to be connected to a PC with Microchip GUI
  • PoE controller manual reset and serial communication setting
  • LED status indication for system power, Port power, and Port disabled
  • Requires only a single power source
  • 0°C to 40°C working temperature
  • RoHS compliant

Block Diagram

Block Diagram - Microchip Technology PD-IM-7601/SP Evaluation Board
Yayınlandı: 2021-05-10 | Güncellenmiş: 2022-03-11