Microchip Technology PD77728 8-Port PoE PSE Controller/Manager
Microchip Technology PD77728 8-Port PoE PSE Controller/Manager is part of Microchip’s seventh-generation IEEE® 802.3bt-compliant Power over Ethernet (PoE) Power Sourcing Equipment (PSE) family. This device is a fully integrated 8-port PoE controller, and PoE manager with integrated Field Effect Transistor (FET) switches and current sense resistors. Up to 12x devices can be cascaded to provide 48x 4-pair ports. According to IEEE, the device supports PoE Powered Device (PD) detection, classification, power-up, and protection, as well as legacy/pre-standard PD detection. The Microchip Technology PD77728 provides real-time protection through overload, under-load, over-voltage, over-temperature, short-circuit, and enables operation in standalone mode. The device is available in a 56-pin 8mm × 8mm QFN package.Features
- Supports IEEE 802.3bt standards
- Supported PD types
- Type 1, Type 2 PDs (802.3af, 802.3at)
- Single-signature (Type 1–4) PDs
- Dual-signature (Type 3 and 4) PDs
- Pre-standard (legacy) 4-pair PDs
- Supports non-compliant and legacy PDs
- 4x operational modes
- Controller mode in conjunction with PD77020 PSE Power Management Controller
- Semi-auto mode
- Managed auto mode
- Unmanaged auto mode
- Device
- Stand-alone device supports up to 8x 2-pair ports or 4x 4-pair ports and any 4-pair/2-pair combination
- Per-port integrated FET, sense resistor, and port diode
- 160mΩ total port resistance
- ≤2W device power dissipation at full load
- Two power rails (55V and 3.3V) for maximum power efficiency
- Guaranteed 4-pair output power of >90W
- Over Supply Signal (OSS) support
- AutoClass support
- Supports fast and perpetual PoE
- MarkHold function support
- Host interface through I2C communication
- Cascade up to 12x devices to support 96x 2-pair ports or 48x 4-pair ports and any 4-pair/2-pair combination
- Real-Time Protection (RTP)
- Measurements
- Per-port voltage and current measurement
- Accurate main power measurement
- Surge
- Surge up to 2kV without additional components per IEC61000-4-5-2014
- Surge compliance, ITU-T K.21, GR1089, IE61000-4-5-2014, EN55024
- Up to 10kV per IEC61000-4-5-2014
- Up to 6kV per ITU-T K.21
- Physical characteristics
- –40°C to +85°C ambient temperature range
- 56-pin 8mm × 8mm QFN package with thermal pad
- Moisture Sensitivity Level (MSL) 3
- RoHS compliant
Applications
- Switches and routers for enterprise, small and medium business, SOHO, and commercial markets
- Switches for the lighting market
- PoE injectors
Specifications
- 47.5W 2-pair power
- 95W 4-pair power
- 1.185A maximum current
- 2.0W maximum power dissipation
- 0.160Ω typical total channel resistance
- 50kΩ to 70kΩ port resistance range
- 47nF to 22nF port capacitance range
- 100W maximum supported output power
- 65ms typical inrush time
- 8 ports
Typical PoE Application
Block Diagram
Yayınlandı: 2024-06-07
| Güncellenmiş: 2024-08-29