Microchip Technology PDS-104GO Power over Ethernet

Microchip Technology PDS-104GO Power over Ethernet (PoE) is an outdoor PoE switch. This PDS-104GO PoE enables the connection of four powered devices to a network, such as an outdoor WLAN, outdoor IP camera, or outdoor P2P radio. The switch offers an SFP port for uplink to support an optical interface or electrical interface. The PDS-104GO delivers PoE power up to 60W per device and also enables remote monitoring and control of the device status, including remote reset. Microchip Technology PDS-104GO PoE offers lightning protection to the switch and indoor network. 

Features

  • Five ports including one SFP data input and four PoE outputs
  • Access/trunk VLAN tagging
  • Authentication, authorization, and accounting:
    • RADIUS and TACACS
  • SNMP and web are remotely managed
  • Extends network reach by additional 100m
  • IP66 outdoor rating
  • -40°C to +50°C extended temperature range
  • IEEE 802.3at-compliant, 60W per port
  • Supports 10/100/1000Mbps data rates
  • Integral surge protection
  • Plug and play installation (installer does not have to open unit)

PDS-104GO Overview

Microchip Technology PDS-104GO Power over Ethernet
Yayınlandı: 2019-06-25 | Güncellenmiş: 2023-06-02