Microchip Technology PIC16F171 8-Bit Microcontrollers

Microchip Technology PIC16F171 8-Bit Microcontrollers feature advanced analog peripherals making them specifically well-suited for raw sensor applications requiring signal gain or filtering. The PIC16F171 MCUs integrate a low-noise Operational Amplifier (Op-Amp), a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. These small form factor, feature-rich devices are ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.

The Microchip Technology PIC16F171 8-Bit Microcontrollers are available in 8-pin to 20-pin packages with a memory range of 7KB to 28KB and speeds up to 32MHz.

Features

  • C Compiler Optimized RISC Architecture
    • Running up to 24MHz
    • 16-Level Deep Hardware Stack
    • Low-Current Power-on Reset (POR)
    • Configurable Power-up Timer (PWRT)
    • Brown-out Reset (BOR)
    • Low-Power Brown-out Reset (LPBOR)
    • Windowed Watchdog Timer (WWDT)
  • Memory
    • Up to 28KB of Program Flash Memory
    • Up to 2KB of Data SRAM Memory
    • Up to 256Bytes of Data EEPROM Memory
  • Analog Features
    • 12-bit Analog-to-Digital Converter with Computation (ADCC)
    • 8-Bit Digital-to-Analog Converters (DAC)
    • Two Comparators
    • Operational Amplifier with programmable gain
  • Timer/Counters
    • Two Capture/Compare/PWM (CCP) Modules
    • Up to Four Pulse-Width Modulators (PWM)
    • Complimentary Waveform Generator (CWG)
    • One Configurable 8-bit/16-Bit Timer (TMR0)
    • Two 16-Bit Timers (TMR1/3)
    • Up to Three 8-Bit Timers (TMR2/4/6)
  • Communication and I/O
    • Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART)
    • Two Host Synchronous Serial Ports (MSSP) for SPI and I2C
    • Device I/O, Up to 35 I/O pins
  • Power
    • 1.8V to 5.5V operating voltage range 
    • Power-Saving: Doze, Idle, and Sleep Modes
    • Peripheral Module Disable (PMD)
  •  8-pin to 20-pin packages 

Applications

  • Sensor networks
  • Internet of Things
  • White goods
  • Functional Safety 

Block Diagram

Block Diagram - Microchip Technology PIC16F171 8-Bit Microcontrollers
Yayınlandı: 2022-05-23 | Güncellenmiş: 2025-03-25