Microchip Technology PIC16F18026/46 14/20-Pin Microcontrollers

Microchip Technology PIC16F18026/46 14/20-Pin Microcontrollers feature digital and analog peripherals for cost-sensitive sensor and real-time control applications. The microcontrollers are available from 8 to 44-pin packages in a memory range of 3.5KB to 28KB, with speeds up to 32MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.

Features

  • C Compiler Optimized RISC architecture
  • Operating speed
    • DC – 32MHz clock input
    • 125ns minimum instruction time
  • 16-level deep hardware stack
  • Low-current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Watchdog Timer (WDT)

Block Diagram

Block Diagram - Microchip Technology PIC16F18026/46 14/20-Pin Microcontrollers
Yayınlandı: 2022-08-31 | Güncellenmiş: 2025-06-13