Microchip Technology PIC18-Q20 Microcontrollers

Microchip Technology PIC18-Q20 Microcontrollers are one of the smaller PIC18 product families available in 14/20-pin devices for sensor-interfacing, real-time control, and communication applications. This family showcases the Improved Inter-Integrated Circuit® (I3C) Target module with a higher communication rate and a 10-bit 300ksps ADC with Computation for responsive sensor designs. The family features a MultiVoltage I/O (MVIO) interface with multiple pins powered by VDDIO2 and VDDIO3, allowing these pins to operate at a different voltage domain than the rest of the microcontroller. The Microchip Technology PIC18-Q20 also features the 8-bit Signal Routing Port module to interconnect digital peripherals without using external pins.

The Microchip Technology PIC18-Q20 family includes Memory Access Partition (MAP) and SAFLOCK to support users in bootloader applications. SAFLOCK allows one-time programmability of the Storage Area Flash (SAF). The Device Information Area (DIA) stores factory calibration values to help improve temperature sensor accuracy.

Features

  • C compiler-optimized RISC architecture
  • Operating speed
    • DC – 64MHz clock input
    • 62.5ns minimum instruction cycle
  • 4 direct memory access (DMA) controllers
  • Vectored interrupt capability
  • 128-level deep hardware stack
  • Low-current power-on reset (POR)
  • Configurable power-up timer (PWRT)
  • Brown-out reset (BOR)
  • Low-power BOR (LPBOR) option
  • Windowed watchdog timer (WWDT)
  • Digital and analog peripherals
  • Programming/debug features
  • Power-saving functionality
    •  
  • Memory
    • Up to 64KB of program Flash memory
    • Up to 4KB of data SRAM memory
    • 256bytes data EEPROM
    • Memory access partition
    • Programmable code protection and write protection
  • Clocking structure
    • High-precision internal oscillator block (HFINTOSC)
    • 32kHz low-power internal oscillator (LFINTOSC)
    • External 32kHz crystal oscillator (SOSC)
    • External high-frequency oscillator block
    • Fail-safe clock monitor
    • Oscillator start-up timer (OST)

Applications

  • Automotive
  • Industrial control
  • Computing
  • Consumer electronics
  • Medical devices
  • Wearables
  • Touch sensing
  • Memory management

Videos

Block Diagram

Microchip Technology PIC18-Q20 Microcontrollers
Yayınlandı: 2023-10-04 | Güncellenmiş: 2024-09-24