Microchip Technology PIC18LF67K40 8-bit Microcontrollers
Microchip Technology PIC18F67K40 Microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP, and 5V support to suit a variety of general-purpose applications. These 64-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect, and Peripheral Pin Select, providing for increased design flexibility and lower system cost.Features
- PIC18 Core with 83 Instructions, 31 Stack Levels
- Internal 64MHz oscillator
- 47x 10-bit ADC channels
- 1x 5-bit DAC
- 3x Comparators
- Fixed Voltage Reference (FVR) module: 1.024V, 2.048V and 4.096V output levels
- Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
- 1x Zero-Cross Detect
- 2x I2C/SPI
- 5x EUSART with LIN support
- CRC with Memory Scan
- Windowed Watchdog Timer (WWDT)
- 1x Hardware Limit Timer (HLT)
- 1x Complementary Waveform Generator
- 2x standalone 10-bit PWM modules
- 5x Capture/Compare/PWM modules
- Five 8-bit Timers/Counters
- Four 16-bit Timers/Counters
- 1x Hardware Limit Timer (HLT)
- Extended Watchdog Timer (WDT)
- 2x Signal Measurement Timer (SMT)
- eXtreme Low Power (XLP) technology
- Doze, Idle, and Sleep Power Saving Operating Modes
- Sleep mode: 50nA @ 1.8V, typical
- Active mode: 32uA/MHz @ 1.8V, typical
- Low Current Power-on Reset (POR)
- Brown-out Reset (BOR)
- Low-Power BOR (LPBOR)
- Peripheral Pin Select
- In-Circuit Debug
- Integrated On-Chip In-Circuit Serial Programming (ICSP)
Specifications
- Program Memory Type Flash
- Program Memory 128kB
- CPU Speed 16MIPS
- RAM Bytes 3562
- Data EEPROM (bytes) 1024
- Digital Communication Peripherals
- 5x UART
- 2x SPI
- 2x I2C
- Capture/Compare/PWM Peripherals 2 CCP
- Timers
- 5x 8-bit
- 4x 16-bit
- ADC 47 ch, 10-bit
- Comparators: 3
- Temperature Range -40ºC to 125ºC
- Operating Voltage Range 1.8V to 3.6V
- Cap Touch Channels 47
- Package options
- 64-pin TQFP 10mm x 10mm
- 64-pin QFN 9mm x 9mm
Block Diagram
Yayınlandı: 2016-11-23
| Güncellenmiş: 2022-03-11