Microchip Technology PIC32CM Evaluation Kit

Microchip Technology PIC32CM Evaluation Kits are hardware platforms for evaluating the PIC32CM LE00/LS00/LS60 microcontrollers (MCUs). The kits are supported by the MPLAB® X Integrated Development Environment (IDE) and MPLAB Harmony v3 with application examples. The Curiosity Pro evaluation kits include an onboard embedded debugger to program or debug the target microcontroller.

Features

  • PIC32CM5164LE00100, PIC32CM5164LS00100, and PIC32CM5164LS60100 microcontrollers
  • One mechanical reset button
  • Two mechanical programmable buttons
  • Two user LEDs (green and red)
  • One Touch button
  • One Potentiometer
  • 32.768kHz oscillator
  • 12MHz oscillator
  • USB interface, Host, or Device
  • Three extension headers compatible with a wide range of Xplained Pro extension kits
  • mikroBUS header connector
  • Arduino Uno header connectors
  • 10-pin Cortex® Debug header (SWD)
  • 8-pin PICkit 4 Interface header (SWD)
  • Embedded debugger (EDBG)
    • Auto ID for board identification in MPLAB X IDE
    • One status LED (yellow)
    • One board power LED (green)
    • Symbolic debug of complex data types, including scope information
    • Programming and debugging, including power measurements
    • Data Gateway Interface: SPI, I2C, four GPIOs
    • Virtual COM port (CDC)
  • Embedded current measurement circuitry (XAM) with MPLAB Data Visualizer support for data visualization
  • USB powered
  • Power Header for external power source
  • Supported with application examples in MPLAB Harmony v3
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama
EV12U44A EV12U44A Veri Sayfası Geliştirme Kartları ve Kitleri - ARM PIC32CM LS00 Curiosity PRO Evaluation Kit
EV76R77A EV76R77A Veri Sayfası Geliştirme Kartları ve Kitleri - ARM PIC32CM LS60 Curiosity PRO Evaluation Kit
EV80P12A EV80P12A Veri Sayfası Geliştirme Kartları ve Kitleri - ARM PIC32CM LE00 Curiosity Pro Evaluation Kit
Yayınlandı: 2022-09-26 | Güncellenmiş: 2024-10-18