Microchip Technology PIC32CZ CA70 Curiosity Ultra Development Board

Microchip Technology PIC32CZ CA70 Curiosity Ultra Development Board is designed to evaluate the PIC32CZ2051 CA70 Arm® Cortex®-M7 Microcontrollers (MCUs). This board includes an integrated programmer or debugger and requires no additional hardware. The development tool features an Arduino Uno R3-compatible interface and an Xplained Pro extension-compatible interface. Microchip Technology PIC32CZ CA70 Curiosity Ultra Development Board is ideal for robotics development, BLUETOOTH® audio, proof of concept (POC), and the Internet of Things (IoT) applications.

Features

  • PIC32CZCA70, 300MHz, 2MB flash, and 512kb SRAM
  • Up to 114 I/O lines with external interrupt capability
  • Onboard debugger (PKoB4)
  • Real-time programming and debugging
  • Virtual COM port (VCOM)
  • MikroBus™ socket
  • Data gateway interface (DGI)
  • Arduino Uno R3 compatible interface
  • Xplained Pro extension compatible interface
  • Onboard temperature sensor
  • User button
  • User LED
  • Graphics interface
  • Ethernet MAC (GMAC)
  • Up to 2 host controller area networks (CAN)

Applications

  • Robotics development
  • IoT
  • Bluetooth audio
  • POC

Board Feature Locations

Location Circuit - Microchip Technology PIC32CZ CA70 Curiosity Ultra Development Board
Yayınlandı: 2025-06-25 | Güncellenmiş: 2025-10-21