Microchip Technology PIC32MK MCM Curiosity Pro Development Board

Microchip Technology PIC32MK MCM Curiosity Pro Development Board is for multi-USB or multi-CAN-FD development options. The board features direct access to USB modules on the PIC32MK device and access to all four CAN-FD ports. Additional expandability is via 2x Mikro connectors and all device pins being available through headers. The board features the PICKit 4 on-board debugger/programmer and is powered directly from USB or from an external power supply.

Features

  • PIC32MK MCM MCU
  • 2x DB9 CAN-FD connectors + 2x Pin-Header CAN-FD connectors
  • USB Host and USB Device connectors
  • 2x Mikroe expansion connectors
  • multiple LED and Push-buttons
  • All I/O pins accessible via pin-headers
Yayınlandı: 2022-05-18 | Güncellenmiş: 2022-05-19