Microchip Technology PIC32MK Motor Control (MCA) Microcontrollers
Microchip Technology PIC32MK Motor Control (MCA) Microcontrollers combine 32-bit, 120Mhz performance with up to 1MB of ECC-protected Flash memory and a rich peripheral set targeting motor control applications. The devices include a hardware Floating Point Unit (FPU) for efficient and precise execution of floating point operations. Advanced analog features include 12-bit Analog-to-Digital (ADC) modules, fast-response comparators, high-bandwidth op-amps, and 12-bit Digital-to-Analog Converter (DAC) modules. This family of MCUs also integrates Pulse-Width Modulation (PWM) and Quadrature Encoder Interface (QEI) peripherals, ideal for motor control applications.The PIC32MK MCA MCUs also include low-power management modes, integrated audio, graphics, and touch interfaces, and security features. These devices can be used to develop a variety of motor control applications, including Brushless DC (BLDC) 6-step scalar control, advanced sensorless Field Oriented Control (FOC), and sensored FOC for precision positioning applications.
To accelerate the design cycle, Microchip Technology offers a complete ecosystem of development resources that includes:
- Evaluation boards and easy-to-use software with ready-to-use application examples
- The free-to-use MPLAB® Harmony v3 embedded software development framework that runs in MPLAB X Integrated Development Environment (IDE)
- Model-based design tools like MATLAB®, Simulink®, Scilab®, and X2C, which can generate efficient code that can be directly programmed into the MCU for rapid prototyping of motor control design
- MPLAB Mindi™ Analog Simulator to simulate the response of the high-bandwidth op amps and comparators
The Microchip Technology PIC32MK MCA Microcontrollers are available in 28-pin SSOP, 32-pin VQFN, and 48-pin VQFN and TQFP package options.
Features
- MIPS32® microAptiv™ core
- 120MHz
- Double precision Floating Point Unit (FPU) and DSP extension support
- 128KB Flash with ECC
- 32KB SRAM
- 2x I2C interfaces
- 2x SPI/I2S modules
- 3x 12-bit ADCs
- 3.75Msps (10Msps combined)
- 18 channels
- 12-bit DAC
- Up to 4x PWM pairs
- 8.33ns PWM resolution
- 3x high bandwidth op-amps
- 40V/µs op-amp slew rate
- 3x comparators
- 2x Quadrature Encoder Interfaces (QEI)
- Package options
- 5.3mm x 10.2mm x 2.0mm SSOP-28; 0.65mm pitch
- 5.0mm x 5.0mm x 1.0mm VQFN-32; 0.5mm pitch
- 6.0mm x 6.0mm x 0.9mm VQFN-48; 0.4mm pitch
- 7.0mm x 7.0mm x 1.0mm TQFP-48; 0.5mm pitch
Block Diagram
Yayınlandı: 2022-09-19
| Güncellenmiş: 2024-10-15