Microchip Technology PIC32MX27 32-Bit XLP Microcontrollers

Microchip Technology PIC32MX27 32-Bit XLP Microcontrollers bring lower power run, sleep, and deep sleep currents to the PIC32MX family. The PIC32MX27 MCUs increase the frequency of 28 and 44-pin devices up to 72MHz. These MCUs are available with 256K Flash and 64K SRAM and FS USB. 

Features

  • Up to 72MHz/116 DMIPS, MIPS32® M4K® core
  • eXtreme Low Power (XLP) Sleep and Deep Sleep 
  • USB 2.0-compliant Full-speed OTG controller
  • Two I2S/SPI modules for Codec and serial communications
  • Peripheral Pin Select (PPS) functionality
  • Parallel Master Port (PMP) with dual read/write buffers for graphics interfaces
  • mTouch™ Capacitive touch
  • -40°C to +105°C operating temperature range 
  • Operating voltage range of 2.3V to 3.6V
  • 256KB Flash memory (plus an additional 12KB of Boot Flash)
  • 64KB SRAM memory
  • MIPS16e® mode for up to 40% smaller code size
  • Low-power management modes (Sleep and Idle) Peripheral Features
  • Peripheral Pin Select (PPS) functionality to allow function remap
  • Two additional DMA channels dedicated to USB
  • Two UARTs (12.5Mbps) and two I2C modules
  • Hardware Real-Time Clock and Calendar (RTCC)
  • Five 16-bit and up to two 32-bit Timers/Counters
  • Five capture inputs and five compare/PWM outputs 
  • External graphics interface
  • Audio data communication: I2S, LJ, RJ, USB
  • Audio data control interface: SPI and I2C
  • Generation of fractional clock frequencies
  • Can be synchronized with a USB clock
  • Can be tuned in run-time
  • Supports mTouch™ capacitive touch sensing Advanced Analog Features
  • 10-bit 1Msps rate with one Sample and Hold (S&H)
  • 13 analog inputs
  • Can operate during sleep mode
  • Flexible and independent ADC trigger sources
  • Three dual-input Comparator modules
  • In-circuit and in-application programming
  • 4-wire MIPS® Enhanced JTAG interface
  • Unlimited program and six complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan

Applications

  • Audio
  • Embedded graphics
  • Connectivity

Block Diagram

Block Diagram - Microchip Technology PIC32MX27 32-Bit XLP Microcontrollers
Yayınlandı: 2017-07-06 | Güncellenmiş: 2022-03-11