Microchip Technology PIC32MX470 32-Bit Microcontrollers

Microchip Technology PIC32MX470 32-Bit Microcontrollers (MCUs) offer a rich peripheral set for a wide range of embedded designs that require complex code and high feature integration. PIC32MX470 MCUs deliver up to 120MHz/150DMIPS and provide 512/128K Flash/RAM memory.

The PIC32MX470 family boasts a rich set of integrated peripherals including two SPI/I2S interfaces for audio codecs, mTouch® capacitive touch-sensing, an 8-bit Parallel Master Port (PMP) for graphics or external memory, an onboard 28 channel, 1Msps Analog-to-Digital Converter (ADC), as well as full-speed USB 2.0 Device/Host/OTG. These devices are coupled with software and tools support to launch products in connectivity, graphics, Bluetooth®enabled digital audio, and general-purpose embedded control.

The Microchip Technology PIC32MX470 32-Bit MCUs are offered in QFN, TQFP, and VTLA packages for design flexibility.

Features

  • Key features
    • 120MHz/150DMIPS, MIPS32® M4K® core
    • USB 2.0-compliant full-speed OTG controller
    • Two I2S/SPI modules for Codec and serial communications
    • Peripheral Pin Select (PPS) functionality
    • Parallel Master Port (PMP) for graphics interfaces
    • Charge Time Measurement Unit (CTMU)
  • Microcontroller Features
    • 512KB Flash memory (plus an additional 12KB of Boot Flash)
    • 128KB SRAM memory
    • MIPS16e® mode for up to 40% smaller code size
    • Pin-compatible with most Microchip 16-bit devices
    • Low-power management modes (Idle and Sleep)
  • Peripheral Features
    • Peripheral Pin Select (PPS) functionality
    • Up to 4 channels of hardware DMA with automatic data size detection
    • Five UARTs and two I2C modules
    • Hardware Real-Time Clock and Calendar (RTCC)
    • Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
    • Five capture inputs and five compare/PWM outputs
  • Audio/Graphics/Touch HMI Features
    • External graphics interface with up to 34 PMP pins
    • Audio data communication: I2S, LJ, RJ, USB
    • Audio data control interface: SPI and I2C
    • Audio data master clock
      • Generation of fractional clock frequencies
      • Can be synchronized with USB clock
    • Can be tuned in run-time
  • Charge Time Measurement Unit (CTMU)
    • Supports mTouch capacitive touch sensing
    • Provides high-resolution time measurement (1ns)
    • On-chip temperature measurement capability
  • Advanced analog features
    • ADC module
      • 10-bit 1Msps rate with one Sample and Hold (S&H)
      • Up to 28 analog inputs
      • Can operate during sleep mode
    • Comparators
      • Two dual-input comparator modules
      • Programmable references with 32 voltage points
  • Debugger development support
    • In-circuit and in-application programming
    • 4-wire MIPS® Enhanced JTAG interface
    • Unlimited program and six complex data breakpoints
    • IEEE 1149.2-compatible (JTAG) boundary scan
  • Physical Specifications
    • Temperature range: -40°C to +105°C
    • Operating voltage range: 2.3V to 3.6V
    • Package Options
      • QFN-64 (9.0mm x 9.0mm x 0.9mm)
      • TQFP-64 (10.0mm x 10.0mm x 1.0mm)
      • TQFP-100 (12.0mm x 12.0mm x 1.0mm)
      • VTLA-124 (9.0mm x 9.0mm x 0.9mm)
    • RoHS compliant

Block Diagram

Block Diagram - Microchip Technology PIC32MX470 32-Bit Microcontrollers
Yayınlandı: 2017-01-25 | Güncellenmiş: 2022-03-11