Microchip Technology PIC64GX1000 Curiosity Kit

Microchip Technology PIC64GX1000 Curiosity Kit is a RoHS-compliant kit that enables the user to evaluate the capabilities and performance of the PIC64GX1000 microprocessors. This kit includes a curiosity kit board with a PIC64GX1000 device and SanDisk ultra microSD™ UHS-I card 32GB, 120MB/s R. The PIC64GX1000 kit also includes USB 2.0 cable C male to C male (1m) shielded and a quick start guide. This kit supports microSD™ card, DDR4™, SGMII, USB-UART, mikroBUS™, and HDMI interfaces.

Features

  • Interfaces supported:
    • microSD™ card
    • DDR4™
    • SGMII
    • USB-UART
    • mikroBUS™
    • HDMI
  • Supports VSC8221 with an RJ45 connector for 10Mbps/100Mbps/1000Mbps Ethernet
  • RoHS compliant

Kit Contents

  • Curiosity kit board with a PIC64GX1000 microprocessor
  • SanDisk ultra microSD™ UHS-I card 32GB, 120MB/s R
  • USB 2.0 cable C male to C male (1m) shielded
  • Quick start guide

Block Diagram

Block Diagram - Microchip Technology PIC64GX1000 Curiosity Kit
Yayınlandı: 2024-08-23 | Güncellenmiş: 2025-06-27