Microchip Technology PL460 Programmable Narrow-Band PLC Modems

Microchip Technology PL460 Programmable Narrow-Band PLC Modems are built to run any PLC protocol in a frequency band below 500kHz. The PL460 embeds the PLC line driver, allowing a highly integrated solution that reduces the total bill of materials, simplifies the layout, and eases modem design.

The Microchip PL460 PLC Modems comply with FCC, ARIB, KN60, and CENELEC EN50065 regulations matching requirements of the Internet of Things (IoT) and Smart Energy applications. The device supports state-of-the-art narrowband PLC standards such as ITU G.9903 (G3-PLC®), ITU G.9904 (PRIME) as well as any other narrowband PLC protocols, at the same time being a future-proof platform able to support the evolution of these standards.

The PL460 is intended to be driven by external Microchip host devices, thus delivering additional flexibility on the host side. The Microchip host device loads the appropriate PLC-protocol firmware in the PL460 before modem operation and controls the PL460 modem.

Features

  • Programmable narrow-band Power Line Communication (PLC) modem
  • Embedded PLC Class-D amplifier
  • Integrated PLC front end
    • PGA with automatic gain control and ADC
    • Digital transmission level control
    • Supports 2x independent transmission branches for the PLC signal
    • Up to 500kHz PLC signal bandwidth
  • Architecture
    • High-performance architecture combining CPU, specific co-processors for digital signal processing, and dedicated hardware accelerators for common narrow-band PLC tasks
  • Clock management of 24MHz external crystal for system clock
  • Cryptographic engine and secure boot
    • Secure boot supports AES-128 CMAC for authentication, AES-128 CBC for decryption
    • Fuse programming control for decryption and authentication of 128-bit keys
  • Power management
    • 3.3V external supply voltage for I/O, digital and analog
    • 1.25V internal voltage regulator for the core
    • 12V external supply for the PLC amplifier
    • Optimized power modes for specific operation profiles, including low-power mode
  • Available in TFBGA-81, 10mm x 10mm, 1.0mm pitch package 
  • Industrial (-40°C to +85°C) temperature range

Typical Application

Application Circuit Diagram - Microchip Technology PL460 Programmable Narrow-Band PLC Modems

Block Diagram

Block Diagram - Microchip Technology PL460 Programmable Narrow-Band PLC Modems
Yayınlandı: 2023-01-16 | Güncellenmiş: 2023-02-28