Microchip Technology PolarFire® SoC FPGAs

Microchip Technology PolarFire® SoC FPGAs are a combination of low power consumption, thermal efficiency, and defense-grade security for smart, connected systems. These devices from Microchip Technology are the first system-on-chip (SoCs) field-programmable gate arrays (FPGAs) with a deterministic, coherent RISC-V CPU cluster. They also have a deterministic L2 memory subsystem, enabling Linux and real-time applications. PolarFire SoC devices deliver up to 50% lower power than alternative FPGAs. They are built on a mid-range, low-power PolarFire FPGA Architecture that spans 25k to 460k logic elements (LEs) and features 12.7G transceivers. EEMBC CoreMark®-Pro benchmarks chart overpower consumed illustrates the PolarFire SoC low-power advantage.

PolarFire SoC FPGA Family

Chart - Microchip Technology PolarFire® SoC FPGAs

Microchip PolarFire SoC FPGA family offers scalable, flexible solutions for power-efficient, real-time compute in a variety of applications. Devices span a range of logic densities and package options to support diverse system requirements. The Microship PolarFire Core SoC FPGAs are cost-optimized variants that do not include high-speed SerDes and PCIe® endpoint/root port capabilities.

PolarFire Core SoC FPGA Family

Chart - Microchip Technology PolarFire® SoC FPGAs

Microchip PolarFire Core SoC FPGAs bring the power efficiency, security, and reliability of the original PolarFire family to a streamlined platform that eliminates SerDes and PCIe to reduce cost and complexity for a broad range of applications.

Unlike SRAM-based FPGAs, which are plagued by high static power and configuration volatility, PolarFire Core devices leverage nonvolatile Flash technology for up to 50% lower power consumption, instant-on capability, and built-in resistance to SEUs. This feature makes them excellent options for power- and thermally constrained environments such as industrial control, medical imaging, automotive, and aerospace systems.

Applications

  • Communications
    • Significantly improves network capacity and coverage with limited spectrum and CAPEX
    • Growing IoT with minimal energy consumption
    • Lowers physical and carbon footprint
  • Defense
    • Provides battlefield portability and increased mission life
    • Increases automation in vehicles and weaponry
    • Enhances operator situational awareness
    • Increases cybersecurity
    • Ensures supply chain security
  • Industrial Automation
    • Expands factory automation networks
    • Growing number of M2M sensors and nodes
    • Secures decentralized computing
    • Improves portability
    • Achieves cyber security
    • Improves functional safety
  • Automotive
    • Delivering determinism to driver-assist systems
    • Increasing vehicle automation
    • Growing AI/ML implementations
    • Lowering power consumption
  • Smart Embedded Vision
    • Delivers 4K video and smart imaging
    • Applying AI/ML
    • Applying imaging to portable products
    • Extends battery life
    • Eliminates thermal fans and heatsinks
    • Achieves secure surveillance
  • IoT (Internet of Things)
    • Ensuring the lowest power, most secure, edge and gateway devices
    • Enables data processing at the edge, distributed networking systems
    • Increases IoT automation and networking
    • Delivers maximum performance with a low carbon footprint

Block Diagram

Block Diagram - Microchip Technology PolarFire® SoC FPGAs

Videos

Yayınlandı: 2020-07-07 | Güncellenmiş: 2026-07-23