Microchip Technology PolarFire FPGA Splash Kit
Microchip Technology PolarFire FPGA Splash Kit is a general-purpose hardware platform for evaluation and development of low-power, cost-optimized, non-volatile PolarFire FPGAs. This kit includes a 300K LE PolarFire FPGA, which integrates reliable non-volatile FPGA fabric, 12.7Gbps transceivers, 1.6Gbps I/Os, best-in-class performance, hardened security IP, and crypto processors. The PolarFire FPGA kit connections contain Gigabit Ethernet RJ45, PCIe, USB, and LPC FMC connectors. This kit with onboard DDR4 and SPI-Flash memory enables general-purpose evaluations. Typical applications include industrial automation, wireless access networks, cellular infrastructure, FMC expansion, high-speed I/O, imaging and video, security, and power measurement.Features
- 300K LE PolarFire FPGA in an FCG484 package (MPF300T-1FCG484E)
- PCI Express (x4) edge connector
- FMC connector (LPC)
- x32 DDR4
- RJ45 port with 1 Gigabit Ethernet VSC8541 1-port PHY with RGMII interface
- NX7102IDETR and LX7167CLD switching regulators
- On-board power monitoring
- USB for UART interface and programming
- 1Gb SPI flash memory
- JTAG and SPI programming interface
Applications
- Industrial automation
- Wireless access networks
- Cellular infrastructure
- FMC expansion
- High-speed I/O
- Imaging and video
- Security
- Power measurement
Kit Contents
- PolarFire Splash kit board with MPF300T-1FCG484E device
- 12V power pack/AC adapter
- USB 2.0 A male to mini-B
- QuickStart card
MPF300 Splash Kit Call-Out
Block Diagram
Additional Resources
Yayınlandı: 2025-07-08
| Güncellenmiş: 2025-07-16