Microchip Technology RE46C108 Piezoelectric Horn Driver
Microchip Technology RE46C108 is a Piezoelectric Horn Driver with an integrated voltage regulator, enabling it to operate at 3.3V or 5.0V. The RE46C108 is intended for applications requiring a 9V horn driver with a low voltage logic supply. The horn feedback control pin is designed for use with self-oscillating piezoelectric horn but can also be used in direct drive applications.Features
- Low quiescent current
- Low horn driver Ron
- Voltage regulation to 3.3V or 5V
- -40°C to +85°C operating temperature range
- Package options
- DIP-8
- SOIC-8
- RoHS compliant and Pb-free
Applications
- Smoke detectors
- CO detectors
- Personal security products
- Electronic toys
Block Diagram
Application Circuit
Yayınlandı: 2009-11-13
| Güncellenmiş: 2022-03-11