Microchip Technology SAMA7G54-EK Evaluation Kit
Microchip Technology SAMA7G54-EK Evaluation Kit is intended for evaluating and prototyping with the SAMA7G54 microprocessor. The SAMA7G54 is a high-performance, ultra-low-power Arm Cortex-A7-based embedded microprocessor (MPU) running up to 1GHz. The kit is supported by mainline Linux distribution, bare-metal software frameworks, and RTOS. This allows to easily get started with development. The kit includes an onboard Embedded Debugger, eliminating the need for external tools to program or debug.Features
- SAMA7G54-V/4HB Microprocessor
- Cortex-A7 running up to 1GHz
- 128KB SRAM
- Imaging sub-system
- 2-lane MIPI-CSI2 (D-PHY)
- 12-bit RGB camera
- Dual Ethernet (Gigabit and 10/100)
- Audio sub-system
- 2 SSC and 2 I2S MCC
- 2x 4-channel PDMs (up to 8 microphones)
- S/PDIF transmitter and receiver
- 4 stereo channel Audio Sample Rate Converter
- 6 CAN-FD
- 3 High-Speed USB ports
- 12 FLEXCOMs (USART, SPI, TWI)
- 343-ball TFBGA
- One 16-bit, 4Gb DDR3L
- One 32Gb e.MMC
- 1Gb Octal SPI Flash
- 2 EEPROMs w/ EUI-48TM MAC ID
- 1 SD card slot
- 3 HS USB ports
- 2 CAN interfaces
- 2 Ethernet ports (Gigabit and 10/100)
- Pad for ATWILC3000 Wi-Fi/BT module (unpopulated)
- S/PDIF RX and TX ports
- 4 digital microphone ports
- Raspberry Pi CSI camera interface
- 40-pin Raspberry Pi expansion header
- 2 mikroBUS connectors
- USB powered
Block Diagram
Yayınlandı: 2022-06-13
| Güncellenmiş: 2022-06-17