- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Microchip Technology
- 32-Bit SAM MCU Development Tools - Microchip Technology
Microchip Technology 32-Bit SAM MCU Development Tools
Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards.Microchip Technology 32-Bit SAM MCU Development Boards and Evaluation Kits are supported by the MPLAB® X Integrated Development Environment (IDE). The MPLAB X IDE is an expandable, highly configurable software program that incorporates powerful tools to enable designers to discover, configure, develop, debug, and qualify embedded designs for the SAM MCUs. MPLAB X IDE works seamlessly with the MPLAB development ecosystem of software and tools, many of which are completely free.
Debugging Tools
Microchip Technology Atmel-ICE Kit
Development tool for debugging and programming Arm® Cortex®-M based SAM and AVR microcontrollers.
Microchip Technology MPLAB Snap In-Circuit Debugger/Programmer
Easy debugging and programming of PIC, AVR, and SAM MCUs and dsPIC Digital Signal Controllers.
Development Software
Microchip Technology MPLAB® X Integrated Development Environment (IDE)
Integrated development environment for PIC, AVR, and SAM MCUs and MPUs and dsPIC DSCs.
Xplained PRO Evaluation Kits
Microchip Technology SAMHA1E16A Xplained Pro Evaluation Kit
Demonstration and prototyping platform for the ATSAMHA1E16A-B Arm® Cortex-M0+ based Microcontroller.
Microchip Technology SAM L21 Xplained Pro Evaluation Kit
Demonstration and prototyping platform for the ultra low power SAM L21 ARM® Cortex®-M0+ based MCUs.
Microchip Technology SAM D20 Xplained Pro Evaluation Kit
Integrated development platform to evaluate the SAM D20 ARM Cortex-M0+ microcontroller.
Microchip Technology SAMDA1 Xplained Pro Evaluation Kit (ATSAMDA1-XPRO)
Ideal for evaluating and prototyping SAM DA1 ARM® Cortex®-M0+ based microcontrollers.
Microchip Technology SAM R21 Xplained Pro Evaluation Kit
A hardware platform to evaluate the ATSAMR21G18A microcontroller.
Microchip Technology SAM E54 Xplained Pro Evaluation Kit
Hardware platform designed to evaluate the ATSAME54P20A 32-bit Arm Cortex-M4F Microcontroller.
Microchip Technology SAM L22 Xplained Pro Evaluation Kit
Demonstration and development platform for the SAM L22 Arm® Cortex®-M0+ Microcontroller
Microchip Technology SAMW25 Xplained Pro Evaluation Kit (ATSAMW25-XPRO)
Evaluation board for the SAMW25 SmartConnect Wi-Fi Modules.
Xplained Ultra Evaluation Kits
Microchip Technology SMART™ SAMV71 Xplained Ultra Evaluation Kit
Designed for prototyping SAM V71, SAM V70, SAMS70, and SAM E70 ARM® Cortex®-M7.
Microchip Technology DM320113 SAM E70 Xplained Ultra Evaluation Kit
Hardware platform for evaluating the ATSAME70 and ATSAMS70 MCU families.
Additional Evaluation Kits
Microchip Technology ATSAM4L-EK Evaluation Kit
Lets designers quickly evaluate and develop code for applications running on SAM4L MCUs.
Atmel / Microchip ATSAMD10 Xplained Mini Evaluation Kit
A hardware platform to evaluate the Atmel / Microchip ATSAMD10 microcontroller.
Microchip Technology ATSAMD21E16L Microcontroller Card
MCU card for Atmel® Motor control starter kits.
Microchip Technology SAMA5D27 Evaluation Kit
Designed as an evaluation platform for SAMA5D27 System-In-Package (SIP) and System-On-Module (SOM).
Microchip Technology ATSAME54 Motor Control Plug-In Module
Comes with an ATSAME54 32-Bit ARM Cortex M4MCU device.
Mikroe MIKROE-3414 SAML Touch Click
Comes with two capacitive touchpads, one capacitive slider, and an onboard ATSAML10 32-bit MCU.
Microchip Technology CryptoAuthentication™ SOIC XPRO Starter Kit
Includes the SAMD21-XPRO, AT88CKSCKTSOIC-XPRO, and Crypto Authentication sample devices.
Adafruit Metro M4 Development Board
Designed to evaluate Microchip ATSAMD51 a 32-bit Arm® Cortex® - M4F microcontroller.
Adafruit EdgeBadge TensorFlow Lite for MCUs
Compact board that is credit card size, powered by ATSAMD51, with 512KB of flash and 192KB of RAM.
Microchip Technology SAM D21 Curiosity Nano Kit (DM320119)
SAMD21G17D Mikrodenetleyicisini değerlendirmek için kullanılan kompakt gösterim platformu.
Microchip Technology SAM E54 Curiosity Ultra Dev Board (EV66Z56A)
Features an integrated programmer and debugger, so additional hardware is not required to start.
- Microchip Technology