Microchip Technology SAM4Cx Dual Arm® Cortex®-M4 Core SoCs

Microchip Technology SAM4Cx Dual Arm® Cortex®-M4 Core SoCs are system-on-chip solutions built for smart energy applications. Microchip’s smart energy platform brings a unique, multi-level architecture centered around the SAM4Cx series of microcontrollers. These integrated solutions manage various functions that include analog-to-digital conversion, digital signal processing, wireless connectivity to home and neighborhood networks, and security.

The Microchip SAM4Cx SoCs offer two high-performance 32-bit Arm® Cortex®-M4 RISC processors. These devices operate at a maximum speed of 120MHz, and embed up to 2Mbytes of Flash and up to 304Kbytes of SRAM. Furthermore, the microcontrollers provide an on-chip cache for each core.

Features

  • Dual-core architecture with separated program memories for main application (legally non-relevant software) and metrology (legally relevant software)
  • Single- and poly-phase solutions up to class 0.2 accuracy
  • 3000:1 dynamic range improves performance and reduces OEM’s overall cost of manufacturing and bill of materials
  • Compliant with IEC62052-11, IEC62053-22/23, ANSI C12.1, C12.20
  • Advanced cryptographic engine
  • Flexible and best-in-class software or hardware metrology
  • Standalone sensing AFE and SoC with integrated AFE option
  • Power Line Communication option: can embed a PLC modem or be combined with an external PLC AFE

Applications

  • Residential and industrial energy meters
  • Smart meters
  • Data concentrators
  • Data acquisition terminals
  • Power monitoring instruments that need to measure voltage, current, THD, DFT, mean power, etc

Smart Metering Block Diagram

Block Diagram - Microchip Technology SAM4Cx Dual Arm® Cortex®-M4 Core SoCs

Block Diagram

Block Diagram - Microchip Technology SAM4Cx Dual Arm® Cortex®-M4 Core SoCs
Yayınlandı: 2022-05-12 | Güncellenmiş: 2025-07-31