Microchip Technology SAMA7D65-Curiosity Kit

Microchip Technology SAMA7D65-Curiosity Kit is the evaluation platform for the SAMA7D6 series Microprocessor (MPU) devices. This kit includes a SAMA7D65-curiosity board inside an ESD bag, one USB Type-A to USB Type-C® cable, and one 64GB microSD card with SD adapter. The board allows evaluation of powerful peripherals for connectivity and audio. The board also evaluates user interface applications, including MIPI-DSI and LVDS with 2D graphics, dual Gigabit Ethernet with TSN, and CAN-FD. The SAMA7D65-Curiosity kit comes with two quick-start demos that enable users to run a Linux or MPLAB Harmony v3 Demo in less than ten minutes. Typical applications include industrial and automotive requirements.

Kit Contents

  • Evaluation platform for the SAMA7D6 series Microprocessor (MPU) devices
  • Comes with 2 quick-start demos

Applications

  • Industrial requirements
  • Automotive

Kit Contents

  • SAMA7D65-Curiosity board inside an ESD bag
  • 1 USB Type-A to USB Type-C® cable
  • 1 64GB microSD card with SD adapter
  • 1 QR code coupon pointing to the product web page
Yayınlandı: 2025-06-27 | Güncellenmiş: 2025-07-16