Microchip Technology SAM HA1G17A Xplained Pro Evaluation Kit
Microchip Technology SAM HA1G17A Xplained Pro Evaluation Kit is designed to evaluate and prototype the ATSAMHA1G17A Arm® Cortex®-M0+ based microcontroller. This evaluation kit includes a mechanical reset button, one yellow user LED, 2 Xplained Pro extension headers, an embedded debugger, and data gateway interfaces. The SAM HA1G17A evaluation kit features symbolic debug of complex data types and offers data gateway interfaces such as SPI, I2C, and 4 GPIOs.Kit Contents
- ATSAMHA1G17A automotive-grade system in package microcontroller
- 1x mechanical reset button
- 1x mechanical user pushbutton
- 1x yellow user LED
- 2x Xplained Pro extension headers
- 1x high voltage extension header (LIN functionality)
- Embedded debugger
- 1x yellow status LED
- 1x green board power LED
- Data gateway interface:
- SPI
- I2C
- 4x GPIOs
- Virtual COM port (CDC) USB or LIN bus powered
Additional Resource
Yayınlandı: 2021-09-27
| Güncellenmiş: 2023-08-15