Microchip Technology SHA105 Authentication IC

Microchip Technology SHA105 Authentication IC is designed to provide 128 bits of symmetric security targeted for disposable and ecosystem control applications. This authentication IC is intended to be used as a companion device and is microcontroller/microprocessor agnostic. The SHA105 authentication IC is used on the host side of symmetric authentication use cases and can provide secure key storage. This IC can also validate the MAC operation on an accessory/disposable security device through a CheckMAC operation. The SHA105 authentication IC offers extensive security measures against attacks and strong physical protection mechanisms against invasive attacks. Applications include host-side authentication support for disposables and accessory authentication, ecosystem control, and anti-cloning.

Features

  • Cryptographic authentication device with secure hardware-based key storage:
    • Protected storage for symmetric key
  • Hardware support for CheckMAC validation of client-generated MAC
  • Internal high-quality NIST SP 800-90A/B/C Random Number Generator (RNG)
  • Extensive security measures against attacks
  • Strong physical protection mechanisms against invasive attacks
  • Field-Programmable EEPROM:
    • Single symmetric secret key
    • I/O protection key
    • 384-byte user memory
    • 40-year data retention at +55℃
  • Monotonic counter with a maximum count value of 10,000
  • Unique 72-bit serial number
  • 400kHz fast-mode I2C interface
  • 1.65V to 5.5V supply voltage range
  • 130nA nominal sleep current
  • >4kV Human Body Model (HBM) ESD
  • 8-Pad UDFN (3mm x 3mm) and 8-Lead SOIC packaging options

Applications

  • Host-side authentication support for:
    • Disposables and accessory authentication
    • Ecosystem control
    • Anti-cloning
Yayınlandı: 2023-05-01 | Güncellenmiş: 2023-09-13