Microchip Technology SparX-5i TSN-Enabled Industrial Ethernet Switches

Microchip Technology SparX-5i TSN-Enabled Industrial Ethernet Switches provide a scalable solution for Time-Sensitive Networking (TSN) and seamless redundancy for the Industrial Internet of Things (IIoT). The SparX-5i devices are 64Gbps to 200Gbps Industrial Ethernet Switches supporting a wide variety of configurations consisting of 1G, 2.5G, 10G, and 25G Ethernet ports. 

The SparX-5i devices provide a rich set of industrial Ethernet switching features, including the complete TSN feature set, L2 switching, L3 routing, seamless redundancy, high-precision timing, and an extended temperature range. Using multistage versatile content-aware processor (VCAP™) technology, These Ethernet Switches deliver VLAN and QoS processing that enables the delivery of differentiated services, security through intelligent frame processing, and flexible frame manipulation. A powerful 1GHz dual-core CPU allows full management of a Layer 2 and Layer 3 industrial Ethernet switching solution.

The Microchip Technology SparX-5i TSN-Enabled Industrial Ethernet Switches are offered in a 25mm x 25mm Ball Grid Array (BGA) package.

Features

  • 64Gbps to 200Gbps non-blocking switching bandwidth
  • Up to 64x 1G/2.5G, 32x 5G, 20x 10G, and 8x 25G Ethernet ports
  • Fully managed L2 switching and L3 routing features
    • IEEE 802.1Q VLAN switch with 32K MACs and 4K VLANs
    • Secure MAC addressing
    • Push/pop/translate up to two VLAN tags on ingress and egress
    • Policing with storm control and MC/BC protection
    • RSTP and MSTP support
    • Independent and shared VLAN learning (IVL, SVL)
    • Hardware-based and software-based learning
    • TCAM-based classification and VCAP-II security
    • Layer 3 unicast and multicast routing
  • Complete TSN feature set including time-aware shaping, cyclic queueing and forwarding, stream policing, high-precision time synchronization, seamless redundancy, and low latency through preemption and cut-through switching
  • Additional 1/2.5 GbE node processor interface port
  • Integrated 1 GHz dual-core Arm® with DDR3/DDR4 SDRAM controller
  • PCIe® 0/3.0 CPU interface
  • Internal shared memory buffer (8 queues per port)
  • Jumbo frame support
  • Strict priority and DWRR scheduler/shaper
  • Integrated PoE controller
  • Industrial -40°C to +110°C temperature range
  • 25mm x 25mm BGA package

Applications

  • Factory, building, and substation automation
  • Process control
  • Physical security
  • Intelligent transportation systems

Block Diagram

Block Diagram - Microchip Technology SparX-5i TSN-Enabled Industrial Ethernet Switches

Application Examples

Application Circuit Diagram - Microchip Technology SparX-5i TSN-Enabled Industrial Ethernet Switches
Yayınlandı: 2022-05-16 | Güncellenmiş: 2022-05-18