Microchip Technology Serial SRAM
Microchip Technology Serial SRAM provides a way to easily and inexpensively add external RAM to almost any application. These serial devices use less power and fewer I/O connections than traditional parallel SRAM, and they allow you to use a smaller microcontroller with additional on-board RAM. These SPI-compatible Serial SRAM devices are available in 64Kbits, 256Kbits, 512Kbits and 1Mbit options and up to20MHz. The 512 Kbits and 1 Mbit parts support data backup via an external battery/coin cell connected Vbat pin. These 8-pin devices have unlimited endurance and zero write times.Features
- SPI Bus, 20MHz
- Volatile memory
- Operating voltage options
- 1.5V to 1.95V
- 2.7V to 3.6V
- Infinite endurance
- Zero write speeds
- Low-power consumption
- Compact, 8-pin PDIP, SOIC, and TSSOP packages
- Automotive Grade 1 with PPAP support options available
Applications
- Metering
- Point-of-Sale (POS) terminals
- Printers
- Internet radio
- Ethernet
- Wi-Fi®
- Replace parallel RAM
- Any application needing low-cost RAM
Videos
Serial SRAM Benefits
Yayınlandı: 2010-03-24
| Güncellenmiş: 2022-03-11