Microchip Technology SST25WF040B/80B SPI Serial Flash Memory
Microchip Technology SST25WF040B/80B SPI Serial Flash Memory chips are designed with a four-wire, SPI-compatible interface that allows for a low pin-count package. These serial flash occupy minimum board space and lowers total system costs. The SST25WF040B/80B serial flash memory chips are manufactured using high-performance CMOS SuperFlash technology. To attain better reliability, these serial flash chips have a split-gate design and a thick-oxide tunneling injector.The SST25WF040B/80B serial flash memory writes (program or erase) with a single power supply of 1.65V to 1.95V. These serial flash chips utilize SuperFlash technology to consume less current to program and a shorter erase time. This reduces the total energy consumption during any erase or program operation. Microchip Technology SST25WF040B/80B SPI Serial Flash Memory chips are available in 8-lead SOIC and 8-contact USON packages.
Features
- Serial interface architecture:
- SPI compatible
- Mode 0 and Mode 3
- Dual input/output support:
- Fast-read dual-output instruction (3BH)
- Fast-read dual I/O instruction (BBH)
- End-of-write detection, resulting in software polling the BUSY bit in status register
- Hold pin (HOLD#) suspends a serial sequence without deselecting the device
- Write protection (WP#) enables/disables the lock-down function of the status register
- Write protection through block-protection bits in status register
- Packages available:
- 8-lead SOIC (150 mils)
- 8-contact USON (2mm x 3mm)
- RoHS compliant
Specifications
- 1.65V to 1.95V single voltage read and write operations
- 40MHz high-speed clock frequency
- Superior reliability:
- 10,0000 cycles
- >20 years data retention
- Ultra-low power consumption:
- 4mA active read current
- 7µA standby current
- 2µA power-down mode standby current
- Flexible erase capability:
- Uniform 4KB sectors
- Uniform 64KB overlay blocks
- Page program mode:
- 256bytes/pg
- Fast erase and page-program:
- 400ms chip-erase time
- 40ms sector-erase time
- 80ms block-erase time
- 0.8ms/256bytes page-program time
- -40°C to +85°C industrial temperature range
- -40°C to +125°C extended temperature range
Functional Block Diagram
Additional Resources
Yayınlandı: 2019-01-23
| Güncellenmiş: 2023-05-11