Microchip Technology TC6321 N & P-Channel MOSFET Pair

Microchip Technology TC6321 N and P-Channel MOSFET Pair is integrated with gate-to-source resistors and gate-to-source Zener-diode clamps. This MOSFET pair is designed for switching and amplifying applications where high-voltage, high-current drive, and fast switching speeds are required. This TC6321 pairs with the MD12xx, MD17xx, or MD18xx ultrasound MOSFET drivers to form a high-speed and high-voltage pulser circuit. The TC6321 MOSFET operates at a temperature ranging from -40ºC to 150ºC and VDS ranges from -200V to 200V.

The Microchip Technology TC6321 N and P-Channel MOSFET Pair utilizes an advanced vertical DMOS structure and the silicon gate manufacturing process. This combination gives the power-handling capabilities of bipolar transistors with high input impedance and positive temperature coefficients inherent in MOS devices.

Features

  • Fast switching speeds
  • Integrated gate-to-source resistor
  • Integrated gate-to-source Zener diode
  • Low threshold
  • Low on-resistance
  • Free from the secondary breakdown
  • Low input capacitance
  • Independent and electrically isolated N and P-channels
  • Low input and output leakage
  • 8-lead 6mm x 5mm VDFN package

Applications

  • High-voltage pulser
  • Amplifiers
  • Buffers
  • Piezoelectric transducer drivers
  • General purpose line drivers
  • Logic-level interfaces
  • Medical ultrasound applications

Typical Application Circuit

Microchip Technology TC6321 N & P-Channel MOSFET Pair
Yayınlandı: 2017-05-29 | Güncellenmiş: 2022-03-11