Microchip Technology TS1800 TrustFLEX Root of Trust Controller

Microchip Technology TS1800 TrustFLEX Root of Trust Controller is designed to assist system architects in addressing emerging cybersecurity mandates, including CRA and CNSA 2.0. This high-end external platform root of trust is for complex, multi-component systems and offers advanced PQC and classical cryptographic support for hybrid security architectures. Support provided by this controller includes USB 2.0 for significantly faster firmware update times, three Quad Serial Peripheral (QSP) interfaces, and a Serial Peripheral Interface (SPI) with single-, dual-, and quad-lane operation. Microchip Technology TS1800 TrustFLEX Root of Trust Controller features a powerful Arm® Cortex®‑M4F processor that runs up to 192MHz.

Features

  • Designed for complex, multi‑component systems
  • Advanced PQC and classical cryptographic support for hybrid security architectures
  • Built-in secure boot
  • Secure updates
  • Rollback protection
  • Crisis recovery
  • Lifecycle management

Specifications

  • Powerful Arm Cortex‑M4F processor running up to 192MHz
  • USB 2.0 support for significantly faster firmware update times
  • Meets NIST SP 800‑193 Platform Firmware Resiliency and Open Compute Project (OCP) requirements
  • Supports up to three QSPI [SS2.1] or SPI with single-, dual-, and quad-lane operation
  • Available in 100- and 144-pin WFBGA packages
Yayınlandı: 2026-04-30 | Güncellenmiş: 2026-05-04