Microchip TSAL Saleae Logic 8 USB Logic Analyzers

Microchip TSAL Saleae Logic 8
USB Logic Analyzers

Microchip TSAL Saleae Logic 8 USB Logic Analyzers are developed for debugging embedded applications. The TSAL Saleae Logic 8 supports cross-platform Windows, Mac, and Linux software. Features include 10-bits, 4.88mV per LSB analog resolution and edge or pulse width trigger.

The device works in conjunction with Saleae software supporting decoding for over 20 different protocols. Using animated mouse-driven interface, designers can navigate their data efficiently.

Logic 8 Features
  • Channels
    • 8 digital inputs, 8 analog inputs (shared with digital channels)
  • Maximum Sample Rates
    • Digital: 100MSPS @ 3 channels, 50MSPS @ 6 channels, 25MSPS @ 8 channels
    • Analog: 10MSPS @ 2 channels, 5MSPS @ 5 channels, 2.5MSPS @ 8 channels
  • Bandwidth
    • Digital: 25MHz square wave when sampling at 100MSPS
    • Analog: 1MHz when sampling at 10MSPS

  • Edge or pulse width trigger
  • Cross-platform Windows, Mac, and Linux support
  • 10-bits, 4.88mV per LSB Analog Resolution
  • 0V to 5V Analog Input Range
  • 1.8V, 2.5V, 3.3V, 5.0V, RS-232, +12V TTL Supported digital IO
  • Serial, SPI, I2C, CAN, LIN, JTAG, MIDI, Modbus, USB, UNI/O Supported Protocols
eNews
  • Microchip Technology
Yayınlandı: 2018-09-18 | Güncellenmiş: 2018-09-18