Microchip Technology UCS4003 USB Type-C® Power Delivery Port Protectors

Microchip Technology UCS4003 USB Type-C® Power Delivery Port Protectors are designed for Configuration Channel (CC) and D+, D- (data lines). The CC, D+, D-, and SG_SENS (short-to-GND) are ESD-protected to meet IEC 61000-4-2 and ISO 10605. The Microchip UCS4003 supplies short-to-battery protection on CC, D+, and D-. The device also offers battery short-to-GND protection for the charging port. Additionally, it is configurable to assert FAULT# in case of any fault except D+/D- or CC overvoltage.

Features

  • AEC-Q100 automotive qualified
  • Short-to-battery protection on D+, D-, and CC (24V DC)
  • Battery short-to-GND protection for charging port
  • FAULT# assertion configurability
  • Supports power delivery protocol
  • IEC 61000-4-2 and ISO 10605 ESD protection on D+, D-, CC and SG_SENS
  • Overtemperature protection (thermal shutdown)
  • -40°C to +125°C temperature range

Applications

  • USB Type-C power delivery
  • Consumer, industrial, and automotive protection

Block Diagram

Block Diagram - Microchip Technology UCS4003 USB Type-C® Power Delivery Port Protectors

Typical Application

Application Circuit Diagram - Microchip Technology UCS4003 USB Type-C® Power Delivery Port Protectors

Package Style

Location Circuit - Microchip Technology UCS4003 USB Type-C® Power Delivery Port Protectors
Yayınlandı: 2025-03-26 | Güncellenmiş: 2025-04-07