Microchip Technology USB7006 USB Interface ICs
Microchip Technology USB7006 USB Interface ICs are low-power, OEM configurable, USB 3.2 Gen 1 hub controller with 6 downstream ports. These ICs support 5Gbps SuperSpeed+ (SS+), 5Gbps SuperSpeed (SS), 480Mbps Hi-Speed (HS), 12Mbps Full-Speed (FS), and 1.5Mbps LowSpeed (LS) USB downstream. These ICs are used in standalone USB hubs, laptop docks, PC motherboards, PC monitor docks, and multi-function USB 3.2 Gen 1 peripherals.Features
- 6-port USB smart hub with:
- Five standard USB 3.2 Gen 1 downstream ports
- One standard USB 2.0 downstream port
- Internal hub feature controller enables:
- USB to I2C/SPI/I2S/GPIO bridge endpoint support
- USB to internal hub register write and read
- USB Link Power Management (LPM) support
- Programming of firmware image to external SPI memory device from the USB host
- USB-IF battery charger revision 1.2 support on downstream ports (DCP, CDP, and SDP)
- Enhanced OEM configuration options available through either OTP or external SPI memory
- Available in 100-pin (12mm x 12mm) VQFN RoHS compliant package
- Commercial and industrial grade temperature support
- Automotive/AEC-Q100 qualified
- USB 3.2 Gen 1 compliant 5Gbps, 480Mbps, 12Mbps, and 1.5Mbps operation
- 5V tolerant USB 2.0 pins
- 1.21V tolerant USB 3.2 Gen 1 pins
- Integrated termination and pull-up/down resistors
Applications
- Standalone USB hubs
- Laptop docks
- PC motherboards
- PC monitor docks
- Multi-function USB 3.2 Gen 1 peripherals
Internal Block Diagram
Yayınlandı: 2021-08-15
| Güncellenmiş: 2022-03-11