Microchip Technology USBF129 USB Firmware Memory IC
Microchip Technology USBF129 USB Firmware Memory IC is designed specifically for USB 2.0 High-Speed infotainment applications. The USBF129 is factory pre-programmed with version 129 of the binary firmware, which contains application firmware and default hub configuration settings. The USBF129 memory function assures proper functionality, providing for decreased development time and engineering resource, and overall faster time to market. The USBF129 USB Firmware Memory IC features a four-wire, SPI-compatible interface that allows for a low pin-count package, which occupies less board space and ultimately lowers total system costs. The USBF129 is manufactured with proprietary, high-performance CMOS SuperFlash technology.The Microchip Technology USBF129 USB Firmware Memory IC is available in a compact SOIC-8 package, ideal for space-constrained applications.
Features
- Preprogrammed with binary image129 for automotive usage
- Targeted for USB 2.0 high-speed infotainment applications including:
- Integration with head unit systems
- First, second, and third-row USB media hubs
- 512KByte (4Mbit) memory size
- Single voltage read and write operations: 2.7V to 3.6V
- Serial interface architecture-spi compatible: Mode 0 and Mode 3
- Read support: Dual input/output I/O
- High-speed clock frequency up to 30MHz
- Superior reliability:
- Endurance: 100,000 cycles (typical)
- Greater than 20 years of data retention
- Low power consumption:
- Active Read current: 5mA (typical)
- Standby current: 5µA (typical)
- Power-down mode: 3µA (typical)
- Automotive grade 3: -40°C to +85°C
- Package: SOIC-8
- RoHS compliant
Applications
- USB 2.0 high-speed infotainment applications
- Integration with head unit systems
- First, second, and third-row USB media hubs
Block Diagram
Yayınlandı: 2017-05-02
| Güncellenmiş: 2022-03-11