Microsemi / Microchip VC-801 CMOS Crystal Oscillators (XO)

Microsemi / Microchip VC-801 CMOS Crystal Oscillators (XO) are quartz-stabilized square wave generators with a CMOS output. The VC-801 uses fundamental or 3rd overtone crystals resulting in very low jitter performance and a monolithic IC, which improves reliability and reduces cost. Microsemi / Microchip VC-801 CMOS Crystal Oscillators are suitable for storage area networking, fiber channels, digital videos, broadband access, and Ethernet applications.

Features

  • CMOS Output XO 
  • 32.768kHz to 125.000MHz output frequency
  • 5V, 3.3V, 2.5V, or 1.8V operation
  • Low jitter performance
  • Output disable feature
  • ±20ppm frequency stability available
  • -55°C to +125°C operating temperature range
  • 3.2mm x 5mm x 1.3mm dimensions
  • Product is compliant to RoHS directive and fully compatible with lead-free assembly

Applications

  • SONET/SDH/DWDM
  • Ethernet, GE, SynchE
  • Storage area networking
  • Fiber channel
  • Digital video
  • Broadband access
  • Base stations

Block Diagram

Block Diagram - Microsemi / Microchip VC-801 CMOS Crystal Oscillators (XO)
Yayınlandı: 2019-08-05 | Güncellenmiş: 2023-06-06