Microchip Technology VSC8211EV Evaluation Board
Microchip Technology VSC8211EV Evaluation Board provides a way to evaluate the VSC8211 gigabit Ethernet transceiver in multiple configurations. This evaluation board provides an RJ-45 connector for a copper media interface, and the MAC interface is accessible via SMA connectors. The VSC8211EV evaluation board offers an SFP cage for serial configurations, and headers are available for the parallel interface.Features
- Single 5VDC power supply
- Copper port RJ45 connections
- SGMII MAC interface via SMA
- GMII, RGMII, MII, TBI, and RTBI MAC Interface
- Fiber Transceiver Interface (SFP cage)
- SW1 allows the user to select the mode of the EECLK/PLLMODE pin
- EEPROM option
- Taitien 25MHz crystal
- External REFCLK option
- Silabs F340 microcontroller
- LED interface
- Should observe 125MHz output clock through this SMA if the internal PHY PLL is operating properly
- VSC8211 GUI can be loaded onto any PC that runs Windows 2000, Windows XP, Windows Vista, and Windows-7
MDIO/MDC Jumpers on J23 to SiLabs F340 pins
Learn More
Yayınlandı: 2019-11-12
| Güncellenmiş: 2023-06-09