Microchip Technology VSC8541 Evaluation Board
Microchip Technology VSC8541 Evaluation Board is used to evaluate the VSC8541 low-power, small form-factor Gigabit Ethernet PHY. The device features an integrated, line-side termination to conserve board space, lower EMI, and improve system performance. An integrated RGMII timing compensation eliminates the need for onboard delay lines. The device from Microchip Technology supports a wide range of LVCMOS levels for a parallel MAC interface. It also optimizes power consumption in all link operating speeds and features wake-on-LAN power management using magic packets.Features
- Evaluate the VSC8541 low-power, small form-factor Gigabit Ethernet PHY
- Integrated, line-side termination to conserve board space
- Integrated RGMII timing compensation eliminates the need for onboard delay lines
- Lower EMI
- Improved system performance
- Supports a wide range of LVCMOS levels for a parallel MAC interface
- Optimizes power consumption in all link operating speeds
- Wake-on-LAN power management using magic packets
Yayınlandı: 2020-02-21
| Güncellenmiş: 2024-07-16