Microchip Technology VSC8574EV Evaluation Board

Microchip Technology VSC8574EV Evaluation Board provides a way to evaluate the VSC8574 device in multiple configurations. This evaluation board provides four RJ-45 connectors for copper media interfaces, and the MAC interface is accessible via SMA connectors or SFP ports. The VSC8574EV evaluation board offers four SFP cages to evaluate fiber media interconnects. This evaluation board uses a Zarlink device to synthesize a 125MHz reference clock signal from a 20MHz crystal, serving as the REFCLK input.

Features

  • Copper port RJ45 connections
  • SGMII/QSGMII MAC SMA
  • Switch block control
  • External 1588 clock option
  • External RefClk option
  • Network interface microcontroller card
Yayınlandı: 2019-11-13 | Güncellenmiş: 2023-06-09