Microchip Technology WINCS02 Add On Board

Microchip Technology WINCS02 Add On Board is an efficient, low-cost development platform for evaluating and demonstrating the features and functionalities of Microchip’s low-power Wi-Fi® WINCS02PC Module. This add on board is compliant with the mikroBUS™ standard. The Microchip Technology WINCS02 Add On Board can be plugged easily into the host MCU board and controlled by the host Microcontroller Unit (MCU) with functional APIs/drivers through SPI.

Features

  • WINCS02PC low-power 2.4GHz IEEE® 802.11b/g/n-compliant Wi-Fi® module
  • Powered by 3.3V from the host board through a mikroBUS™ connector (default supply) or by USB Type-C™ from a PC
  • Host companion mode using a mikroBUS socket
  • LED for power status indication
  • Exposes Microchip Trust&Go CryptoAuthentication IC through the mikroBUS interface for secure applications
  • Hardware support for the 3-wire PTA interface to support BLUETOOTH® co-existence
  • USB-to-UART converter using Microchip MCP2200 for debug UART

Applications

  • Smart factories and control devices
  • Security systems and CCTVs
  • Smart homes/lighting and smart locks
  • Computing, Wi-Fi dongles, and protocol bridging
  • Internet of Things (IoT) sensor tags
  • Remote controls
  • Wearable smart devices
  • Industrial control

Overview

Mechanical Drawing - Microchip Technology WINCS02 Add On Board
Mechanical Drawing - Microchip Technology WINCS02 Add On Board

Block Diagram

Block Diagram - Microchip Technology WINCS02 Add On Board

Power Supply Block Diagram

Microchip Technology WINCS02 Add On Board
Yayınlandı: 2024-11-11 | Güncellenmiş: 2024-11-15