Microchip Technology ZL30671LFG7 System Synchronizer

Microchip Technology ZL30671LFG7 System Synchronizer provides 1-, 2-, or 3-channel Synchronous Ethernet (SyncE) packet clock synchronization. This device is optimized for 5G transport and wireless infrastructure equipment using miTimePLL timing technology. The module integrates all features required by a timing card PLL and line card PLL. High integration and ultra-low jitter make this synchronizer ideal for use in chassis-based systems with active and redundant timing cards. The module is suited to single-board applications where a timing device needs to have features of both a timing card and a line card PLL. Microchip Technology ZL30671LFG7 System Synchronizer is available in an LGA-80 package with a -40°C to +85°C operating temperature range.

Features

  • One, two, or three DPLL channels
    • Timing compliance with ITU-T 8262, G.813, G.812, G.8273.2; Telcordia GR-1244, GR-253
    • Programmable bandwidth, 1mHz to 470Hz
    • Freerun or holdover on the loss of all inputs
    • Hitless reference switching
    • High-resolution holdover averaging
    • Per-DPLL phase adjustment, 1ps resolution
    • Programmable tracking range, phase-slope limiting, frequency-change limiting, and other advanced features
  • Local oscillator
    • Operates from a single TCXO or OCXO: 23.75MHz to 25MHz, 47.5MHz to 50MHz, 114.285MHz to 125MHz
    • Very-low-jitter applications can connect a TCXO or OCXO as the stability reference and a low-jitter XO as the jitter reference
  • Output clock frequency generation
    • Any output frequency from <0.5Hz to 1045MHz (180MHz max for Synth0)
    • High-resolution fractional frequency conversion with 0ppm error
    • Synthesizers 1 and 2 have an integer and fractional dividers to make a total of 5 frequency families
    • Output jitter from Synth 1 and 2 is <0.3ps RMS
    • Output jitter from fractional dividers is typically < 1ps RMS, many frequencies <0.5ps RMS
    • Each HPOUTP/N pair can be LVDS, LVPECL, HCSL, 2xCMOS, HSTL, or programmable diff.
    • In 2xCMOS mode, the P and N pins can be at different frequencies (Example: 125MHz and 25MHz)
    • Four output banks, each with a VDDO pin; CMOS output voltages from 1.5V to 3.3V
    • Per-synthesizer phase adjust, 1ps resolution
    • Per-output programmable duty cycle
    • Precise output alignment circuitry and per- output phase adjustment
    • Per-output enable/disable and glitchless start/stop (stop high or low)
  • Input clocks
    • Accepts up to 10 differential or CMOS inputs
    • Any input frequency from 5Hz to 900MHz
    • Per-input activity and frequency monitoring
    • Automatic or manual reference switching
    • Revertive or non-revertive switching
    • Any input can be a 1PPS SYNC input for REF+SYNC frequency/phase/time locking
    • Input-input phase measurement, 1ps resolution
    • Input-DPLL phase measurement, 1ps resolution
    • Per-input phase adjustment, 1ps resolution
  • General features
    • Automatic self-configuration at power-up from internal Flash memory
    • Input-to-output alignment <200ps (ext feedback)
    • Fast REF+SYNC locking for frequency and 1PPS phase alignment with lower-cost oscillator
    • Internal compensation (1ppt) for local oscillator frequency error in DPLLs and input monitors
    • Numerically controlled oscillator behavior in each DPLL and each fractional output divider
    • Easy-to-configure design requires no external VCXO or loop filter components
    • 7 GPIO pins with many possible behaviors
    • SPI or I2C processor Interface
    • 1.8V and 3.3V core VDD voltages
    • Power: 3W for 2 inputs, 1 synth, 6 LVDS out
    • -40°C to +85°C operating temerpature range
    • 11mm x 11mm LGA-80 package
    • Lead free

Applications

  • Central system timing ICs for SyncE, SyncE+1588, SONET/SDH, OTN, wireless base station, and other carrier-grade systems
  • 8262/813 EEC/SEC, Telcordia Stratum 2-4

Block Diagram

Block Diagram - Microchip Technology ZL30671LFG7 System Synchronizer

Application Example

Application Circuit Diagram - Microchip Technology ZL30671LFG7 System Synchronizer
Yayınlandı: 2022-05-16 | Güncellenmiş: 2023-03-16