Microchip Technology ZL3073x Network Synchronizers

Microchip Technology ZL3073x Network Synchronizers are solutions that feature four, five, six, seven, and eight independent DPLLs and five extremely low output jitters. These synchronizers are available along with IEEE 1588-2008 Precision Time Protocol Stack and synchronization algorithm software modules. The ZL3073x synchronizers feature <100ps input-to-output alignment, easy-to-use evaluation/programming software, and automatic self-configuration at power-up from internal Flash memory. These synchronizers operate at 1.25GHz maximum input frequency, 750MHz maximum output frequency, and 1.8V to 3.3V supply voltage range. The ZL3073x synchronizers are ideal for applications such as 5G distributed units, centralized units, radio units, 5G SyncE, and IEEE1588 timing card/line card applications.

Features

  • IEEE 1588-2008 Precision Time Protocol Stack
  • Synchronization algorithm software modules
  • Ultra-precise timing for 5G radio access networks
  • Five output synthesizers
  • Any-to-any frequency conversion per channel
  • Inputs:
    • Up to 10, differential or single-ended
  • Outputs:
    • Up to 10 differential and up to 20 CMOS
  • Output jitter 100fs RMS typical for 156.25MHz, 12kHz to 20MHz
  • Numerically controlled oscillator behavior in each DPLL and each synthesizer
  • SPI or I2C processor interface
  • Easy-to-use evaluation/programming software
  • Packet and/or physical-layer frequency, phase, and time synchronization:
    • Physical-layer compliance with ITU-T G.8262, G.8262.1, G.813, G.812, Telcordia GR-1244, GR-253
    • Packet-timing compliance with ITU-T G.8261, G.8263, G.8273.2 (class A,B,C,D), G.8273.4
    • Enables 5G wireless applications with sub-100 ns time/phase alignment requirements
    • Hitless reference switching
  • Automatic self-configuration at power-up from internal Flash memory (7 configurations)
  • 4, 5, 6, 7, and 8 independent DPLLs
  • <100ps input-to-output alignment
  • Easy-to-configure design requires no external VCXO or loop filter components

Specifications

  • 1.25GHz maximum input frequency
  • 750MHz maximum output frequency
  • 1.8V to 3.3V supply voltage range
  • <0.9W core power consumption
Yayınlandı: 2021-09-24 | Güncellenmiş: 2022-03-11