Microchip Technology UNI/O™ Serial EEPROMs

Microchip Technology UNI/O™ Serial EEPROMs have a single I/O bus interface and are based on Microchip's UNI/O™ memory-device protocol. These devices can support any data rate from 10kHz to 100kHz and are available in a 3-pin SOT-23 package. The devices feature status registers, noise filtering, robust ESD protection for the highest reliability, and software write protection for 1/4, 1/2, or full array. The EEPROMs are ideal for use in portable/handheld and battery-powered devices in automotive, medical, consumer electronic, and industrial markets.

Features

  • Single I/O Bus Interface
  • High density in a 3-lead SOT-23 package
  • Frees 1-4 MCU I/Os that can be used to add features
  • 10kHz to 100kHz Frequency Range
  • Software Write Protect
Yayınlandı: 2008-05-16 | Güncellenmiş: 2022-03-11