Microchip Technology MCP6N11 Single Instrumentation Amplifiers
Microchip MCP6N11 Single Instrumentation Amplifiers feature Microchip's unique mCal technology, which is an on-chip calibration circuit that enables low initial offset voltage and is a means to control offset drift. This results in higher accuracy across time and temperature. The MCP6N11's low-power CMOS process technology enables low power while providing a gain-bandwidth product of 500kHz, and it features a hardware shutdown pin for even more power savings. The device's low, 1.8V operation allows two 1.5V batteries to be drained beyond typical use, and its rail-to-rail input and output operation enables full-range use, even in low-supply conditions. Microchip MCP6N11 amp is ideal for applications in the consumer, industrial and medical markets, such as in signal and sensor conditioning, and instrumentation.Features
- Gain Set by 2 External Resistors
- Minimum Gain (GMIN) Options:
- 1, 2, 5, 10 or 100V/V
- Common Mode Rejection Ratio (CMRR): 115dB (typical, GMIN = 100)
- Power Supply Rejection Ratio (PSRR): 112dB (typical, GMIN = 100)
- Bandwidth: 500kHz (typical, Gain = GMIN)
- Supply Current: 800μA/channel (typical)
- Rail-to-Rail Input and Output
Applications
- High Side Current Sensor
- Wheatstone Bridge Sensors
- Difference Amplifier with Level Shifting
- Power Control Loops
Development Tool
Videos
Application Circuit
Block Diagram
Yayınlandı: 2012-04-30
| Güncellenmiş: 2022-03-11