Microchip Technology PIC18F86J72 & PIC18F87J72 High-Performance MCUs
Microchip Technology PIC18F86J72 and PIC18F87J72 High-Performance Microcontrollers (MCUs) are 8-bit devices for single-phase, multi-function smart metering and energy monitoring applications. The PIC18F86J72 and PIC18F87J72 MCUs feature a dual-channel, high-performance 16- / 24-bit Analog Front End (AFE), making these devices an accurate, reliable, easy-to-use and cost-effective solution for developing meters that exceed IEC class 0.5 performance. This Microchip Technology MCU family includes 64KB or 128KB Flash program memory and 4KB RAM to enable time-of-use and multi-tariff functions. PIC18F86J72 and PIC18F87J72 MCUs provide a high level of peripheral integration, including an LCD driver, RTCC, and Charge-Time Measurement Unit (CTMU) that enables a capacitive-touch user interface.Features
- Dual-channel 24-bit Analog Front End (AFE) with Delta-Sigma A/D Converters and high-gain PGAs for 90dB SINAD and -101dBc THD (to 35th harmonic) performance
- 12-bit, 12-channel, 100ksps SAR A/D Converter
- LCD driver for up to 132 pixels with voltage boost regulator
- Hardware Real-Time Clock & Calendar
- Charge Time Measurement Unit (CTMU) for temperature sensing and capacitive touch
- Two Analog Comparators
- Two UARTs
- One Master Synchronous Serial Port (MSSP) support SPI and I2C
- Four Timers
- Two Capture/Compare/PWM (CCP)
- Internal oscillator support 31kHz to 8MHz and 4x PLL
- nanoWatt low power with Run, Idle, and Sleep modes
- Operating Voltage Range
- 2.0V to 3.6V for Digital and 12-bit ADC
- 4.5V to 5.5V for 16-/24-bit Analog Front End (AFE)
- -40°C to +85°C Operating Temperature Range
- 12mm x 12mm x 1mm TQFP80 Package
- Special MCU features
- Up to 12MIPS performance
- 10,000 Erase/Write Cycle Flash Program Memory, Typical
- Flash Retention 20 Years, Minimum
- Self-Programmable under Software Control
- Word Write Capability for Flash Program Memory for Data EEPROM Emulators
- Priority Levels for Interrupts
- 8 x 8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): Programmable period from 4ms to 131s
- Selectable Open-Drain Configuration for Serial Communication and CCP pins for Driving Outputs up to 5V
- In-Circuit Serial Programming™ (ICSP™) via Two Pins
- In-Circuit Debug via Two Pins
- 5.5V Tolerant Input (digital pins only)
- On-Chip 2.5V Regulator
Applications
- Energy Metering
- Power Measurement and Monitoring
- Portable Instrumentation
- Medical Monitoring
Block Diagram
Yayınlandı: 2011-01-11
| Güncellenmiş: 2022-03-11